Recently searched

    RS PRO Heavy Duty Power Connector Housing, PG21 x 2 Thread, Side Entry

    Bulk discount available

    Subtotal (1 unit)**

    $71.01

    (exc. GST)

    $78.11

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 27/06/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 49$71.01
    50 - 99$70.05
    100 +$67.64

    **price indicative

    RS Stock No.:
    208-4822
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Series

    H10B

    Type

    Connector Housing

    Thread Size

    PG21 x 2

    Mounting Type

    Surface Mount

    Body Orientation

    Side Entry

    IP Rating

    IP65

    Cable Entry Angle

    Side

    Number of Levers

    1

    For Use With

    RS PRO Heavy Duty Inserts and PG or M style Cable Glands

    Related links