Recently searched

    RS PRO Heavy Duty Power Connector Housing, PG36 Thread, Side Entry

    Bulk discount available

    Subtotal (1 unit)**

    $188.44

    (exc. GST)

    $207.28

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 49$188.44
    50 - 99$185.79
    100 +$179.35

    **price indicative

    RS Stock No.:
    208-4242
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    Connector Hood

    Series

    RS-H48B

    Thread Size

    PG36

    Mounting Type

    Side Mount

    Body Orientation

    Side Entry

    IP Rating

    IP65

    Cable Entry Angle

    Side

    Number of Levers

    2

    For Use With

    RS PRO Heavy Duty Inserts and PG or M style Cable Glands

    Related links