Recently searched

    RS PRO Heavy Duty Power Connector Housing, M32 Thread, Top Entry

    Bulk discount available

    Subtotal (1 unit)**

    $34.82

    (exc. GST)

    $38.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 49$34.82
    50 - 99$34.36
    100 +$33.18

    **price indicative

    RS Stock No.:
    208-3939
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    Connector Hood

    Series

    RS-H16B

    Thread Size

    M32

    Mounting Type

    Top Mount

    Body Orientation

    Top Entry

    IP Rating

    IP65

    Cable Entry Angle

    Top

    For Use With

    RS PRO Heavy Duty Inserts and PG or M style Cable Glands

    Number of Levers

    2

    Related links