Phoenix Contact HC-STA Heavy Duty Power Connector Housing
- RS Stock No.:
- 207-5079
- Mfr. Part No.:
- 1424359
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)**
$29.56
(exc. GST)
$32.52
(inc. GST)
On back order for despatch 05/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $29.56 |
5 + | $26.60 |
**price indicative
- RS Stock No.:
- 207-5079
- Mfr. Part No.:
- 1424359
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | HC-STA | |
Type | Power Connector Housing | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series HC-STA | ||
Type Power Connector Housing | ||
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key