Phoenix Contact HC Heavy Duty Power Connector Housing, M20 Thread
- RS Stock No.:
- 207-2115
- Mfr. Part No.:
- 1419253
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)**
$22.83
(exc. GST)
$25.11
(inc. GST)
Stocked by manufacturer – available for delivery 15/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $22.83 |
5 + | $20.55 |
**price indicative
- RS Stock No.:
- 207-2115
- Mfr. Part No.:
- 1419253
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | HC | |
Type | Box Mounting Base | |
Thread Size | M20 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series HC | ||
Type Box Mounting Base | ||
Thread Size M20 | ||
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m