- RS Stock No.:
- 183-7034
- Mfr. Part No.:
- 19431100426
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 183-7034
- Mfr. Part No.:
- 19431100426
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
Hoods, With integrated cable gland, Size: 10 B, Double locking lever, Top entry, 1x M25, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black)
Suitable for standard inserts and modules from the Han-Modular® portfolio
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Series | Han-Eco® B Series |
Type | Hood |
Thread Size | 1 x M25 |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Top Entry |
IP Rating | IP66 |