- RS Stock No.:
- 382-6091
- Mfr. Part No.:
- 1470G3+110G9(X2)
- Brand:
- Anderson Power Products
52 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.25
(exc. GST)
$5.77
(inc. GST)
Units | Per unit |
1 - 74 | $5.25 |
75 - 599 | $5.11 |
600 + | $4.92 |
- RS Stock No.:
- 382-6091
- Mfr. Part No.:
- 1470G3+110G9(X2)
- Brand:
- Anderson Power Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Rectangular Shells
Allows the grouping of multiple 30A housings into one connector system
Note
30A contacts derate to 20A when grouped in these shells; for single 30A housings see stock no. 534-963
Approvals
UL recognised component, CSA Certified
Specifications
Attribute | Value |
---|---|
Type | Housing, Retaining Pin |
Number of Contacts | 8 |
Current Rating | 20A |
Gender | Female |
For Use With | Heavy Duty Power Connectors |