- RS Stock No.:
- 221-8784
- Mfr. Part No.:
- VN02 016 0026 1C
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 221-8784
- Mfr. Part No.:
- VN02 016 0026 1C
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Industrial female socket contact has crimp termination with 1.6 mm diameter. This heavy mate® connectors are designed for harsh industrial environment and has robust design.
Maximum wire gauge 1 mm²
Minimum wire gauge 0.75 mm²
Minimum wire gauge 0.75 mm²
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Heavy Mate |
Accessory Type | Contact |
Contact Plating | Silver |
For Use With | C146 D Series |
Gender | Female |
Termination Method | Crimp |