- RS Stock No.:
- 179-2448
- Mfr. Part No.:
- 33.0513
- Brand:
- Multi Contact
Discontinued product
- RS Stock No.:
- 179-2448
- Mfr. Part No.:
- 33.0513
- Brand:
- Multi Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Connector
The Multi-Contact is CT-E8/6-PE first mate 6mm, male CombiTac socket connector. It has a current rating of 860A. This connector is silver plated. PE is for protective earth purpose only.
Features and Benefits
• Maximum wire size is 16mm²
• Sockets fitted with MULTILAM
• Uses crimp and screw termination for Cu conductor
• Sockets fitted with MULTILAM
• Uses crimp and screw termination for Cu conductor
Specifications
Attribute | Value |
---|---|
Accessory Type | Crimp Contact |
For Use With | CT-E8/6-PE |
Current Rating | 860A |
Gender | Male |
Maximum Wire Size mm² | 16mm² |
Termination Method | Crimp |