- RS Stock No.:
- 842-7567
- Mfr. Part No.:
- 09120033021
- Brand:
- HARTING
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$28.54
(exc. GST)
$31.39
(inc. GST)
Units | Per unit |
1 - 49 | $28.54 |
50 - 99 | $28.05 |
100 - 249 | $27.36 |
250 - 499 | $26.68 |
500 + | $26.03 |
- RS Stock No.:
- 842-7567
- Mfr. Part No.:
- 09120033021
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Brid Hybrid Network Connector
Han-Brid hybrid RJ45 network connector with Stewart RJ45, the connector features 2 electrical contacts rated at 10A. Suitable for standard RJ45 connections, terminals have the capacity to accommodate 0.14 to 2.5mm2 conductors.
Harting Han-Brid
The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | HAN Brid |
Type | Connector Insert |
Voltage Rating | 24 V |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series, 1 Contacts