- RS Stock No.:
- 700-8086
- Mfr. Part No.:
- 09140013111
- Brand:
- HARTING
8 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$17.18
(exc. GST)
$18.90
(inc. GST)
Units | Per unit |
1 + | $17.18 |
- RS Stock No.:
- 700-8086
- Mfr. Part No.:
- 09140013111
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Modular® GigaBit Modules
From Harting, this Han-Modular series pre-assembled GigaBit Module consists of both hood and insert.
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
Voltage Rating | 50 V |
Range | Han GigaBit, Han MegaBit, Han Shielded |
Number of Contacts | 8 |
Related links
- Cable Knives
- Clamps
- RS PRO Power Cord, 2m
- HARTING Heavy Duty Power Connector Module Female 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 9 Contacts
- HARTING Heavy Duty Power Connector Module Female 9 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts