- RS Stock No.:
- 204-2331
- Mfr. Part No.:
- 70.331.2435.0
- Brand:
- Wieland
- RS Stock No.:
- 204-2331
- Mfr. Part No.:
- 70.331.2435.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
Product Details
The Wieland BASIC size 24 closed-bottom base with cable gland M25, left, double locking lever is available in grey colour. Housing is made up of aluminium.
It has IP54 protection class
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved
Specifications
Attribute | Value |
---|---|
Series | Bottom BAS GUT GC |
Type | Housing |
Number of Contacts | 24 |
Thread Size | M25 |
Body Orientation | Side Entry |
Pole Format | 24P+E |
Current Rating | 16A |
Range | Revos BASIC |
Cable Entry Angle | Side |
Number of Rows | 2 |
Voltage Rating | 500 V |
For Use With | Heavy Duty Power Connector |