Harting Cover Screw w/o Powder Coating, Han HPR Series , For Use With Surface And Bulkhead Mounted Housing
- RS Stock No.:
- 173-7712
- Mfr. Part No.:
- 09407035411
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 173-7712
- Mfr. Part No.:
- 09407035411
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Han HPR Accessories
A range of accessories suitable for use with Han HPR hoods and housings.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover Screw w/o Powder Coating |
Series | Han HPR |
For Use With | Surface And Bulkhead Mounted Housing |