- RS Stock No.:
- 173-7568
- Mfr. Part No.:
- 09140062733
- Brand:
- HARTING
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$28.895
(exc. GST)
$31.785
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $28.895 | $57.79 |
10 + | $26.01 | $52.02 |
*price indicative |
- RS Stock No.:
- 173-7568
- Mfr. Part No.:
- 09140062733
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han E Quick Lock Modules
Han E Quick Lock modules offer an innovative and as the name suggest quick locking method of conductor insertion, no special tooling is required, just a terminal screw driver, so is ideally suited to on site assembly. These Quick Lock modules are compatible with standard Han E modules assembled with crimp terminals. Ideal for use with the Han-Modular series, which combine different transmission media and contact types within a single connector.
Rated at 500V 16A
Copper alloy contacts
Quick Lock termination wire range 20-14 AWG (0.5 to 2.5mm2)
Polycarbonate body material
Over 500 Mating cycles
Operating temperature -40 to +125 °C
Copper alloy contacts
Quick Lock termination wire range 20-14 AWG (0.5 to 2.5mm2)
Polycarbonate body material
Over 500 Mating cycles
Operating temperature -40 to +125 °C
Standards
DIN EN 60 664-1, DIN EN 61 984
Han E® 16A Crimp Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
For Use With | Han E Quick Lock Module |
Number of Rows | 2 |
Voltage Rating | 500 V |
Range | Han E Quick Lock |
Number of Contacts | 6 |
Number of Levers | 1 |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Molex 172673 Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Housing
- HARTING Heavy Duty Power Connector Module Male 6 Contacts
- Phoenix Contact Heavy Duty Power Connector