- RS Stock No.:
- 173-7547
- Mfr. Part No.:
- 11051053001
- Brand:
- HARTING
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$8.67
(exc. GST)
$9.54
(inc. GST)
Units | Per unit | Per Pack* |
2 - 2 | $8.67 | $17.34 |
4 - 6 | $8.52 | $17.04 |
8 + | $8.37 | $16.74 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-7547
- Mfr. Part No.:
- 11051053001
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Yellock Modules
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety.
Snap-in assembly from termination side and mating side
Bus bar within bridge attachments
Finger safe tool design that is fast and tool less assembly
Wiring with male contacts only
Bus bar within bridge attachments
Finger safe tool design that is fast and tool less assembly
Wiring with male contacts only
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han-Yellock Range
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Series | Han-Yellock |
Type | Connector Module |
For Use With | Heavy Duty Power Connectors |
Voltage Rating | 500 V |
Range | Han Yellock |
Number of Contacts | 5 |