HARTING Docking Frame, Han-Modular Series , For Use With Heavy Duty Power Connectors
- RS Stock No.:
- 150-3479
- Mfr. Part No.:
- 09140241706
- Brand:
- HARTING
1 / 2
Bulk discount available
Subtotal (1 unit)**
$64.32
(exc. GST)
$70.75
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $64.32 |
10 - 24 | $63.06 |
25 + | $60.73 |
**price indicative
- RS Stock No.:
- 150-3479
- Mfr. Part No.:
- 09140241706
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Accessory Type | Docking Frame | |
Size | 156 x 52 x 32.5 mm | |
Series | Han-Modular | |
For Use With | Heavy Duty Power Connectors | |
Select all | ||
---|---|---|
Brand HARTING | ||
Accessory Type Docking Frame | ||
Size 156 x 52 x 32.5 mm | ||
Series Han-Modular | ||
For Use With Heavy Duty Power Connectors | ||
Related links
- HARTING Docking Frame For Use With Heavy Duty Power Connectors
- HARTING Docking Frame, Han-Modular Series
- HARTING Docking Frame For Use With 2 Modules
- HARTING Docking Frame Float Washer For Use With Heavy Duty Power Connectors
- HARTING Docking Frame For Use With Heavy Duty Power Connectors
- HARTING Hinged Frame For Use With Heavy Duty Power Connectors
- HARTING Hood Frame For Use With Heavy Duty Power Connectors
- HARTING Docking Frame Thread Size M5, For Use With Heavy Duty...