- RS Stock No.:
- 146-9334
- Mfr. Part No.:
- 09370035406
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 146-9334
- Mfr. Part No.:
- 09370035406
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
For electrical cabinets
In industrial buildings
In outdoor areas
In industrial buildings
In outdoor areas
Hoods/housings for more demanding environmental requirements
Metal hoods and housings with excellent corrosion resistance
Corrosion resistance ASTM B117-09 (500 h)
Locking lever made of high-quality stainless steel
Metal hoods and housings with excellent corrosion resistance
Corrosion resistance ASTM B117-09 (500 h)
Locking lever made of high-quality stainless steel
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Gender | Male |
Size | 33.4 x 27 x 25.3 mm |
Series | Han |
For Use With | Heavy Duty Power Connectors |