- RS Stock No.:
- 146-9251
- Mfr. Part No.:
- 09120012751
- Brand:
- HARTING
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$62.57
(exc. GST)
$68.83
(inc. GST)
Units | Per unit |
1 - 9 | $62.57 |
10 - 29 | $61.34 |
30 + | $59.07 |
- RS Stock No.:
- 146-9251
- Mfr. Part No.:
- 09120012751
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Compact connector based on size 3 A with a cur-rent carrying capacity of 100 A
Space saving design due to an angled male-male version
IP20 protected male and female contact according to IEC 60 529
Field wiring possible without special tools due to axial screw termination technology
16 coding options with separate coding pins
Space saving design due to an angled male-male version
IP20 protected male and female contact according to IEC 60 529
Field wiring possible without special tools due to axial screw termination technology
16 coding options with separate coding pins
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Gender | Female |
Series | Han |
Type | Axial Screw |
For Use With | Heavy Duty Power Connectors |
Voltage Rating | 400 V |
Thread Size | M3 x 6 |
Maximum Wire Size mm² | 25mm² |
Minimum Wire Size mm² | 16mm² |
Related links
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 4+4 Contacts
- HARTING Heavy Duty Power Connector Insert Female 72 Contacts
- HARTING Heavy Duty Power Connector Insert Male 1 Contacts
- HARTING Heavy Duty Power Connector Insert Female 5 Contacts
- HARTING Heavy Duty Power Connector Insert Female 9 Contacts
- HARTING Heavy Duty Power Connector Insert Female 108 Contacts