- RS Stock No.:
- 125-1560
- Mfr. Part No.:
- 09140023125
- Brand:
- HARTING
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$158.61
(exc. GST)
$174.47
(inc. GST)
Units | Per unit |
1 - 24 | $158.61 |
25 - 49 | $157.66 |
50 + | $155.07 |
- RS Stock No.:
- 125-1560
- Mfr. Part No.:
- 09140023125
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han HV Module
Male and female Han HV modules for high voltage applications, rated at 16A and can utilise Han E crimp contacts. Each Han HV module accepts two contacts.
Rated at 16A, 5000V
Over 500 mating cycles
Operating temperature range -40 to +125° C
Over 500 mating cycles
Operating temperature range -40 to +125° C
Standards
DINE EN 61984, DIN VDE0115, DIN EN 60664-1
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 1 |
Voltage Rating | 2.5 kV |
Range | Han |
Number of Contacts | 2 |
Related links
- RS PRO Heavy Duty Power Connector Housing
- HARTING Heavy Duty Power Connector Module Female 6 Contacts
- Molex 93601 Heavy Duty Power Connector
- HARTING Heavy Duty Power Connector Module Female 5 Contacts
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Heavy Duty Power Connector Module Female 20 Contacts
- HARTING Heavy Duty Power Connector Module Female, Han-Modular Series
- HARTING Heavy Duty Power Connector Module Female 8 Contacts