- RS Stock No.:
- 920-9546
- Mfr. Part No.:
- ILA-EXTRUSION-02-0315x40-BLK.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 920-9546
- Mfr. Part No.:
- ILA-EXTRUSION-02-0315x40-BLK.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ILS 300mm Strip Heat Sink
This heat sink from ILS is designed for use with their 300 mm LED strips. This includes the OSLON 6+ and the Stanley 3J/6J series strips.
Specifications
Attribute | Value |
---|---|
For Use With | Oslon 6, Stanley 3J/6J |
Length | 315mm |
Width | 40mm |
Height | 24.6mm |
Package Type | LED |