LED Star Heatsink Kit 50x80mm Red

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Heat Sink Kits for Intelligent LED Solutions’ PowerStar and PowerCluster LED Arrays

The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions’ standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.

Anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws

Specifications
Attribute Value
For Use With Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4
Height 80mm
Dimensions 50 (Dia.) x 80mm
Mounting Screw
Diameter 50mm
Colour Red
Package Type LED
3 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 45.01
(exc. GST)
$ 49.51
(inc. GST)
units
Per unit
1 - 4
$45.01
5 - 9
$44.23
10 +
$43.09
Related Products
ebm-papst DC Compact Fan Kits From ebm-papst, these ...
Description:
ebm-papst DC Compact Fan Kits From ebm-papst, these DC Compact Fan Kits are a quick and efficient way to address ventilation needs The fan kits incorporate a range of DC fans, and are supplied with a power lead and speed ...
ebm-papst TMS EC/DC Configurable Fan Controller The ebm-papst ...
Description:
ebm-papst TMS EC/DC Configurable Fan Controller The ebm-papst TMS is a fan speed controller with alarm functionality providing intelligent control of up to four fans based on the thermal requirements of connected equipment It is highly configurable and a range ...
Transistor Screw Mount Kits Two kits necessary for ...
Description:
Transistor Screw Mount Kits Two kits necessary for mounting popular transistor case styles in most applications Screw Kit 1: Suitable for TO3, TO66 and SO55 case styles Screw Kit 2: Suitable for TO220, TO126, TO202, TO3P, TO128 and SOT93 case ...
Used where electrical isolation is not required, Tgon™ ...
Description:
Used where electrical isolation is not required, Tgon™ 800 is ideal for where electricalcontact and thermal transfer are desiredIts unique grain-oriented, plate-like structure provides a high thermal conductivity of240 W/mK in the XY plane and 5 W/mK through the z-axis.. ...