- RS Stock No.:
- 176-4182
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-4182
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink Low Height
Specifications
Attribute | Value |
---|---|
Length | 19.1mm |
Width | 19.1mm |
Height | 9.5mm |
Dimensions | 19.1 x 19.1 x 9.5mm |
Thermal Resistance | 24.5 (Natural) °C/W, 7.2 (Forced) °C/W |
Mounting | Horizontal, Screw, Vertical |
Colour | Black |
Series | RSAW294 |
Material | Aluminium |
Package Type | TO-218, TO-220 |
Finish | Black Anodized |