- RS Stock No.:
- 176-4157
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-4157
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink SMD
Specifications
Attribute | Value |
---|---|
For Use With | Surface Mount Heat Sink |
Length | 8mm |
Width | 22.9mm |
Height | 10.2mm |
Dimensions | 8 x 22.9 x 10.2mm |
Thermal Resistance | 21 (Forced)°C/W |
Mounting | Surface Mount |
Colour | Black |
Series | RSAW294 |
Material | Copper |
Package Type | SMD |
Finish | Tin Plated |