- RS Stock No.:
- 169-9897
- Mfr. Part No.:
- WA502 8
- Brand:
- Seifert
Discontinued product
- RS Stock No.:
- 169-9897
- Mfr. Part No.:
- WA502 8
- Brand:
- Seifert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RAWA 502-8 heatsink
Heatsink for TO-3 housings.
GAM list model.
GAM list model.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 37.5mm |
Width | 60mm |
Height | 15mm |
Dimensions | 37.5 x 60 x 15mm |
Thermal Resistance | 6K/W |
Package Type | TO-3 |