- RS Stock No.:
- 169-9825
- Mfr. Part No.:
- WA116 6
- Brand:
- Seifert
Discontinued product
- RS Stock No.:
- 169-9825
- Mfr. Part No.:
- WA116 6
- Brand:
- Seifert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RAWA 116-6 heatsink
Without board holes.
Specifications
Attribute | Value |
---|---|
Length | 37.5mm |
Width | 34.2mm |
Height | 15mm |
Dimensions | 37.5 x 36 x 15mm |
Thermal Resistance | 6K/W |
Colour | Black |