- RS Stock No.:
- 168-8055
- Mfr. Part No.:
- WA203B
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 168-8055
- Mfr. Part No.:
- WA203B
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RAWA 203 type heatsink bars
Specifications
Attribute | Value |
---|---|
For Use With | Universal Rectangular Alu |
Length | 1m |
Width | 32mm |
Height | 20mm |
Dimensions | 1000 x 32 x 20mm |
Colour | Silver |
Material | Aluminium |