- RS Stock No.:
- 168-6318
- Mfr. Part No.:
- WA 408
- Brand:
- Seifert
Discontinued product
- RS Stock No.:
- 168-6318
- Mfr. Part No.:
- WA 408
- Brand:
- Seifert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RAWA 408 type heatsink bars
Specifications
Attribute | Value |
---|---|
For Use With | Universal Rectangular Alu |
Length | 1m |
Width | 88mm |
Height | 35mm |
Dimensions | 1000 x 88 x 35mm |
Colour | Black |
Material | Aluminium |