- RS Stock No.:
- 103-932
- Mfr. Part No.:
- 6238PB-MT5
- Brand:
- AAVID THERMALLOY
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 103-932
- Mfr. Part No.:
- 6238PB-MT5
- Brand:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
Product Details
BGA Heatsink, Tape mounting
A range of BGA heatsinks with thermally conductive adhesive tape mounting.
Tape mounting saves board space by eliminating mounting holes
Convenient peel and stick assembly is quick and clean
Pin Fin array allows omni-directional airflow to maximize heat dissipation
Convenient peel and stick assembly is quick and clean
Pin Fin array allows omni-directional airflow to maximize heat dissipation
BGA Heatsinks
Specifications
Attribute | Value |
---|---|
For Use With | BGA |
Length | 40mm |
Width | 40mm |
Height | 18mm |
Dimensions | 40 x 40 x 18mm |
Thermal Resistance | 12.2K/W |
Mounting | Adhesive Foil |
Colour | Black |