HellermannTyton Heat Shrink Tubing, White 24mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series
- RS Stock No.:
- 433-505
- Mfr. Part No.:
- 333-32409
- Brand:
- HellermannTyton
Subtotal (1 reel of 30 metres)**
$689.89
(exc. GST)
$758.88
(inc. GST)
On back order for despatch 12/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | $689.89 | $22.996 |
**price indicative
- RS Stock No.:
- 433-505
- Mfr. Part No.:
- 333-32409
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 24mm | |
Colour | White | |
Shrunk Diameter | 8mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Sleeve Length | 30m | |
Halogen Free | No | |
Series | TF31 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 24mm | ||
Colour White | ||
Shrunk Diameter 8mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Halogen Free No | ||
Series TF31 | ||
Related links
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tube TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series