Recently searched

    HellermannTyton Heat Shrink Tubing, Green/Yellow 24mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series

    Subtotal (1 reel of 30 metres)**

    $689.89

    (exc. GST)

    $758.88

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Reel(s)
    Per Reel
    Per Metre**
    1 +$689.89$22.996

    **price indicative

    RS Stock No.:
    433-503
    Mfr. Part No.:
    333-32407
    Brand:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HellermannTyton

    Sleeve Diameter

    24mm

    Colour

    Green/Yellow

    Shrunk Diameter

    8mm

    Sleeve Type

    Heat Shrink Tubing

    Adhesive Lined

    No

    Shrink Ratio

    3:1

    Sleeve Length

    30m

    Halogen Free

    No

    Series

    TF31

    Related links