Kroy Heat Shrink Tubing, White 3.2mm Sleeve Dia. x 30m Length 2:1 Ratio
This image is representative of the product range
8 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 818-7928
- Mfr. Part No.:
- 98-WT21-0342
- Manufacturer:
- Kroy
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $30.62 |
Kroy 2:1 Series Heat Shrinkable Tube
Standards
Attribute | Value |
Sleeve Diameter | 3.2mm |
Colour | White |
Sleeve Type | Heat Shrink |
Shrink Ratio | 2:1 |
Sleeve Length | 30m |
Material | Polyolefin |
Flame Retardant | Yes |