- RS Stock No.:
- 742-2674
- Mfr. Part No.:
- 770-005S207R
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 742-2674
- Mfr. Part No.:
- 770-005S207R
- Brand:
- Glenair
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Glenair Heat Shrink Boots, Straight, Lipless, Zero Halogen Type 2, Series 77
Glenair full nelson lipless heatshrink boots, zero halogen, series 77 type 2 meet low smoke and toxicity requirements for transit, aircraft systems and shipboard. These halogen free polyolefin heat shrink boots have good resistance to oils, fuels and solvents and also provide strain relief and environmental protection to connector - cable junctions. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.
Low smoke zero halogen
Meets US and EU toxicity requirements
Temperature range -30 to +125 °C
Meets US and EU toxicity requirements
Temperature range -30 to +125 °C
Approvals
NAVSEA 5617649, VG95343 Part 29, BSG 198-5-DF, EN62329101, SAE AS5258 Type G
Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 43mm |
Colour | Black |
Shrunk Diameter | 28mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Sleeve Length | 99mm |
Material | Polyolefin |
Flame Retardant | Yes |
Series | Series 77 |