- RS Stock No.:
- 692-6598
- Mfr. Part No.:
- 553-31209 TCGT12-4WH-PO-X-WH (54)
- Brand:
- HellermannTyton
- RS Stock No.:
- 692-6598
- Mfr. Part No.:
- 553-31209 TCGT12-4WH-PO-X-WH (54)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TCGT Heatshrink for TT4000 - Commercial Grade
Continuous 3:1 heatshrink printable tubing for thermal transfer printers.
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12mm |
Colour | White |
Shrunk Diameter | 4mm |
Sleeve Type | Heat Shrink |
Shrink Ratio | 3:1 |
Sleeve Length | 18m |
Material | Cross Linked Polyolefin |
Flame Retardant | Yes |
Standards Met | CSA |
Series | TCGT |