TE Connectivity Black No 5.6:1, Heat Shrink Tubing 63.5mm Sleeve Dia. x 254mm Length , HRSR Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Thermoform HRSR Heatshrink Tubing 5.6:1

Black flame retardant cross linked polyolefin base material
Minimum recovery temperature : +120°C
Toughness and durability
Provides excellent insulation and abrasion protection

Designed to accommodate large size differences between cables and cable connecters and adaptors, thus simplifying repair of damaged cable.

Thermoform® is a registered trademark of Tyco Electronics Raychem

Standards

MIL-1-23053/15A

Approvals

Lloyds Register of Shipping, DNV (Det Norske Veritas), ABS (American Bureau of Shipping)

Approvals

LROS

Specifications
Attribute Value
Sleeve Diameter 63.5mm
Shrunk Diameter 12.7mm
Colour Black
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 5.6:1
Sleeve Length 254 mm
Material Polyolefin
Flame Retardant Yes
Halogen Free No
Series HRSR
2 : Next working day (AU stock)
37 : 5 working days (Global stock)
Price (ex. GST) Each
$ 66.80
(exc. GST)
$ 73.48
(inc. GST)
units
Per unit
1 - 14
$66.80
15 - 49
$56.75
50 +
$50.11
Related Products
SCL tubing is a semi-rigid heat shrinkable tubing ...
Description:
SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components Manufactured from radiation cross linked polyolefins, ...
Ray Spool system tubing offer a convenient dispensing ...
Description:
Ray Spool system tubing offer a convenient dispensing system for heat shrink tubing The CGPT series of heat shrink tubing are flexible with a unique blend of chemical, electrical and physical properties making them ideal for general purpose applications. They ...
Thermally stabilised, modified polyolefin thick wall heat shrinkable ...
Description:
Thermally stabilised, modified polyolefin thick wall heat shrinkable tubing providing enhanced protection under adverse environmental conditions Highly resistant to moisture, fungus and weathering Excellent thick wall insulation and abrasion protection Expansion ratios as high as 3·1Operating temperature: -55°C to ...
Flexible Zerohal medium black walled tubing providing insulation ...
Description:
Flexible Zerohal medium black walled tubing providing insulation and protection of cables, harnesses and electrical components Used in enclosed spaces such as marine, mass transit systems and offshore installations Low smoke emission Operating temperature :-30°C to +105°CMinimum recovery temperature: +121°CLength ...