TE Connectivity Black No 3:1, Heat Shrink Tubing 12mm Sleeve Dia. x 1.2m Length , DWFR Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

DWFR Dual Wall Heat Shrink Tubing

The DWFR series of dual wall, highly flame retardant heat shrink tubing that provides exceptional mechanical and electrical protection. It is available with either a 3:1 or 4:1 shrink ratio that allows the tubing to cover a wide range of sizes and substrates. The heat shrink also has an adhesive inner wall, improving the seal and further protecting components against moisture. It can be used for many applications such as repairing cable jackets, sealing connector to cable transitions and in cable and harness bundling.

Features and Benefits

• Dual wall, adhesive lined heat shrink tubing
• Highly flame-retardant
• Available with a shrink ratio of 3:1 or 4:1
• Manufactured from high quality irradiated polyolefin
• Provides outstanding electrical insulation and mechanical protection
• Minimum shrink temperature of 60°C
• Within the range, tubing is supplied in sizes from 3mm to 52mm
• UL approved E35586. UL 224 VW-1

Applications:

Automotive, household appliances, electrical insulation, mechanical protection, cable bundling and harness building.

Specifications
Attribute Value
Sleeve Diameter 12mm
Shrunk Diameter 4mm
Colour Black
Sleeve Type Heat Shrink
Adhesive Lined Yes
Shrink Ratio 3:1
Sleeve Length 1.2 m
Material Polyolefin
Flame Retardant Yes
Halogen Free No
Series DWFR
Discontinued product