- RS Stock No.:
- 829-8918
- Mfr. Part No.:
- 54555 1000W 120V C G9.5
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 829-8918
- Mfr. Part No.:
- 54555 1000W 120V C G9.5
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Osram Special Lamps for IR Applications
The Osram 54555 is a special lamp for IR applications; it has a robust design, rapid reaction time and precise temperature control. The small size of these infrared lamps allows them to be used in limited spaces.
Rapid reaction time for controlling the temperature
Small space requirements
Robust design
Nominal Wattage 1000W
Nominal Voltage 120V
Average life 300 hours
G9.5 lamp base
Small space requirements
Robust design
Nominal Wattage 1000W
Nominal Voltage 120V
Average life 300 hours
G9.5 lamp base
Note
These lamps emit UV radiation and reach a high internal pressure during operation; they should only be operated in enclosed casings specially designed for the purpose. If used incorrectly, UV radiation may lead to sunburn and conjunctivitis.
Specifications
Attribute | Value |
---|---|
Wattage | 1 kW |
Lamp Base | G9.5 |
Voltage Rating | 120 V |
Length | 101 mm |
Diameter | 20mm |
Lamp Finish | Clear |
Life Hours | 300h |