United Automation A-64243011 300 W R7S Infrared (IR) Heat Lamp 117.6 mm, 240V
- RS Stock No.:
- 628-667
- Mfr. Part No.:
- A-64243011
- Brand:
- United Automation
Subtotal (1 unit)*
$24.37
(exc. GST)
$26.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 541 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.37 |
*price indicative
- RS Stock No.:
- 628-667
- Mfr. Part No.:
- A-64243011
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Power | 300W | |
| Product Type | Infrared (IR) Heat Lamp | |
| Lamp Base/Socket | R7S | |
| Voltage | 240V | |
| Length | 117.6mm | |
| Lamp Finish | Jacketed | |
| Lifespan | 5000h | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Power 300W | ||
Product Type Infrared (IR) Heat Lamp | ||
Lamp Base/Socket R7S | ||
Voltage 240V | ||
Length 117.6mm | ||
Lamp Finish Jacketed | ||
Lifespan 5000h | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The United Automation Infrared lamps are a cornerstone of the catering industry, offering a reliable, energy-efficient heat source. From heated counters to specialized food service setups, these lamps are built to ensure optimal performance. Available in hard glass single-ended screw-in lamps and double-ended linear formats, these lamps are suitable for a range of catering equipment and custom installation.
Food safety protective jackets minimise the risk of food contamination
Impact resistance designed to withstand accidental bumps or knocks
Preferred for catering widely used in food outlets buffet counters and serveries
Related links
- RS PRO 300 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 300 W R7S Infrared (IR) Heat Lamp 220 mm, 230V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 220 mm, 230V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 254 mm, 230V
- RS PRO 200 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 1500 W R7S Infrared (IR) Heat Lamp 348 mm, 110V
- RS PRO 400 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 1000 W R7S Infrared (IR) Heat Lamp 254 mm, 230V
