Steinel HG 5000 E +600°C max Heat Gun, 230V ac, 3.4kW, Type C - EuroPlug

  • RS Stock No. 901-5307
  • Mfr. Part No. 350116
  • Manufacturer Steinel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Steinel HG5000E Corded Heat Gun 3400W

The professional Steinel HG5000EM Heat Gun combines powerful output with an ergonomic, easy to use design.
The fully electronic temperature and airflow control ensure a faultless job every time.
Featuring a DC brushless high-performance motor that delivers a life span of approximately 20,000 hours. Also a heater life span of approximately 800 hours.
The on-board microprocessors automatically calibrate and regulate their heating elements.
Making the HG5000EM unsurpassed for even heating, durability and longevity.
Suitable for a wide range of applications such as flooring, roofing, assembly, shrink wrapping and many more.

Built-in SmartChip
LED segment display
Easy-to-change heating element and power cord
Temperature range; 20°C to 600°C
Continuously adjustable airflow and temperature

Specifications
Attribute Value
Maximum Airflow 800L/min
Heat Gun Part Heat Gun
Wattage 3.4kW
Voltage Rating 230V
Maximum Operating Temperature 600°C
Plug Type Type I - Australian plug
Outlet Diameter 50mm
Weight 1200g
Model Number HG 5000 E
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 1,547.33
(exc. GST)
$ 1,702.06
(inc. GST)
units
Per unit
1 +
$1,547.33
Related Products
Heat Guns - Heavy Duty Continuously adjustable temperature ...
Description:
Heat Guns - Heavy Duty Continuously adjustable temperature and airflow Electronically monitored temperature range and airflow Temperature display with actual and set temperature Supplied with one reduction, surface and reflector nozzle Replacement nozzles available separately Note Welding rods supplied in ...
The Facom heat gun is a kit solution ...
Description:
The Facom heat gun is a kit solution allowing a fastening point to be applied to any type of product, making it compatible with FACOM SLS lanyards and snap hooks It has excellent adhesion to most materials like steel, chrome ...
On / Off button easy to use with ...
Description:
On / Off button easy to use with two modes: - Mode 1: 250 l/min – (50°-400°) - Mode 2: 500 l/min – (50°-600°).Durable and powerful 2000 Watt motor.Excellent control with wide LCD screen facilitating temperature configuration.Compact and light tool ...
Heat Guns LED temperature display shows actual and ...
Description:
Heat Guns LED temperature display shows actual and set temperature Intelligent motor and temperature monitoring Stepless temperature and airflow adjustment Temperature range: 25-600°CBrushless motor for long operating life Easy heating element replacement LED temperature display shows actual and set temperature ...