- RS Stock No.:
- 137-1246
- Mfr. Part No.:
- 504575
- Brand:
- Sennheiser
Discontinued product
- RS Stock No.:
- 137-1246
- Mfr. Part No.:
- 504575
- Brand:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sennheiser PRESENCE UC ML Headset
Sennheiser PRESENCE UC ML is a premium headset for the mobile Unified Communications and Skype for Business professionals. Excellent sound and voice clarity around the office, in the car and for the outdoors
Sennheiser Voice Clarity
Optimised speech clarity
Wind noise reduction
Background noise reduction
Hearing protection
Increased range - Up to 25 m with dongle
Certified for Skype for Business
Multi-connectivity
Extended talk time
Simple to use
Real-time battery monitoring
Optimised speech clarity
Wind noise reduction
Background noise reduction
Hearing protection
Increased range - Up to 25 m with dongle
Certified for Skype for Business
Multi-connectivity
Extended talk time
Simple to use
Real-time battery monitoring
Sennheiser PRESENCE UC ML headset with a slim design and subtle aluminium microphone boom arm, gives you the ultimate in discretion for business professionals
Supplied with
PRESENCE headset
BTD 800 USB ML
Car charger
USB charging cable
Ear hook
4 x ear sleeves
Carry case
Quick guide
Safety guide
BTD 800 USB ML
Car charger
USB charging cable
Ear hook
4 x ear sleeves
Carry case
Quick guide
Safety guide
Sennheiser Headset
Specifications
Attribute | Value |
---|---|
Colour | Black, White |
Model | PRESENCE UC ML |