- RS Stock No.:
- 886-5426
- Mfr. Part No.:
- CX 2.00 i
- Brand:
- Sennheiser
Discontinued product
- RS Stock No.:
- 886-5426
- Mfr. Part No.:
- CX 2.00 i
- Brand:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sennheisser CX 2.00 Headphones
Sennheisser's CX 2.00 headset has a vibrant bass driven sound. It comes with a 3 button inline remote complete with integrated microphone. This enables you to control your music easily. CX 2.00 are ideal for when you are on the move.
Features and Benefits
Vibrant sound and deep bass
Optimized shapeand size for ease and comfort
4 ear adapter sizes
3 button remote with integrated microphone
Colours: black or white
Vibrant sound and deep bass
Optimized shapeand size for ease and comfort
4 ear adapter sizes
3 button remote with integrated microphone
Colours: black or white
Earphones
Specifications
Attribute | Value |
---|---|
Frequency Response | 17 → 20000 Hz |
Colour | Black |
Impedance | 28Ω |
Sound Pressure Level | 119dB |
Cable Connector | 3.5 mm Angled Plug |
Cable Length | 1.2m |
Connector Adapter Included | Yes |
Weight | 15g |
Maximum Frequency Response | 20000 Hz |
Minimum Frequency Response | 17 Hz |