Micro HDMI Plug-HDMI Receptacle adaptor

  • RS Stock No. 727-6263
  • Mfr. Part No. 68786-0007
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

HDMI Type D Micro Cable Assemblies

These HDMI Type D to Type A Micro Cable Assemblies mate with the Series 46765 HDMI Type D Micro,Connectors, see stock number 727-6311 typical.

Cable Impedance is 100 ohms ± 15%. Propagation delay (max) 2.42 ns per cable

Approvals

EU, RoHS

Micro HDMI plug to HDMI receptacle adaptor cable

Micro Connector Dual end connector
HDMI type D to type A
Data Rate 5 Gbps
Circuits loaded 19
Gender – Male to Female
Net weight 32.105 g
Pitch - mating Interface 0.4 mm, 1 mm
Dual row
5000 mating cycles
Wire / Cable type – Round

Additional Features:

CAT 2 32 AWG
Lead Free

What Does HDMI Mean?

High definition multimedia Interface (HDMI)

Voltage Capacity:

Max Voltage 30 V Current 0.8 A
Fully shielded

Cable Material:

Polyethylene, PVC Black jacket

Length Available:

200 mm

Approvals

EU, RoHS

Molex HDMI Type D Micro Connectors

The Molex HDMI Type D Micro connector meets all mechanical and electrical requirements of the HDMI 1.4 Specification and is only half the size of the current Type C (Mini) connector. These HDMI Type D Micro connectors offer significant space-saving and real estate advantages and is the industry’s only I/O solution that allows customers to surpass HD consumer demand. Despite its smaller size, the new HDMI Type D Micro connector delivers equivalent mechanical strength and electrical characteristics of its larger Type C predecessor.

Specifications
Attribute Value
Length 200mm
Connector A Gender Male
Connector A Type Micro HDMI
Connector B Gender Female
Connector B Type Micro HDMI
Sheath Colour Black
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 23.18
(exc. GST)
$ 25.50
(inc. GST)
units
Per unit
1 - 24
$23.18
25 - 74
$21.71
75 - 199
$20.20
200 - 399
$18.74
400 +
$18.28
Related Products
This RS PRO 1m HDMI (High definition multimedia ...
Description:
This RS PRO 1m HDMI (High definition multimedia interface) Cable is a 19 pin Male to Male with Ethernet The cable supports high-quality video and audio and also features low smoke and zero halogen PVC. The cable meets UL 20276 ...
This RS PRO 10m HDMI (High definition multimedia ...
Description:
This RS PRO 10m HDMI (High definition multimedia interface) Cable is a 19 pin Male to Male with Ethernet The cable supports high-quality video and audio and also features low smoke and zero halogen PVC. The cable meets UL 20276 ...
This 2-meter HDMI® cable has been tested in ...
Description:
This 2-meter HDMI® cable has been tested in accordance with the Premium HDMI Cable Certification Program This ensures it’s able to deliver the newest technical features that the latest HDMI specifications have to offer, including enhanced resolutions and protection against ...
The RS PRO 20 metre male to male ...
Description:
The RS PRO 20 metre male to male HDMI cable which has a black PVC jack and an outer diameter of 7mm The connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of black ...