- RS Stock No.:
- 193-0232
- Mfr. Part No.:
- HDMIMM15FL
- Brand:
- Startech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 193-0232
- Mfr. Part No.:
- HDMIMM15FL
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3D and Ethernet ready for supported devices
Supports IP-based applications
Supports Ultra HD Resolutions up to 4k x 2k
Supports High Speed HDMI®
Gold-plated HDMI connectors
Flat HDMI® cable design fits into all those tight spots, making it perfect for laying along the walls or hiding behind your baseboards
Saves money and reduces clutter by combining high bandwidth video with digital audio connections in a single cable
Backed by StarTech.com lifetime warranty
Applications
Ideal solution for data applications requiring high speed data transmission
Broadband systems
Telecommunication / Data communication
Used by long distance networks with mission critical data
Supports IP-based applications
Supports Ultra HD Resolutions up to 4k x 2k
Supports High Speed HDMI®
Gold-plated HDMI connectors
Flat HDMI® cable design fits into all those tight spots, making it perfect for laying along the walls or hiding behind your baseboards
Saves money and reduces clutter by combining high bandwidth video with digital audio connections in a single cable
Backed by StarTech.com lifetime warranty
Applications
Ideal solution for data applications requiring high speed data transmission
Broadband systems
Telecommunication / Data communication
Used by long distance networks with mission critical data
Specifications
Attribute | Value |
---|---|
Length | 4.6m |
HDMI Version | High Speed |
Maximum Resolution | 4K |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Standards Met | CE, REACH |