- RS Stock No.:
- 193-0231
- Mfr. Part No.:
- HDMIACMM1
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 193-0231
- Mfr. Part No.:
- HDMIACMM1
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com HDMI Cable, 10.2 Gbps Bandwidth, PVC Outer Jacket - HDMIACMM1
Connect your HDMI mini-equipped smartphone to a high-definition display using this HDMI cable from StarTech.com. Its supports both signal and audio transfer, so you need only one assembly instead of two. A product like this is ideal for viewing images on large digital screens and it supports IP-based applications.
Superior quality audio and videoGold-plated connectors and EMI shielding help to ensure signal integrity and reliability, and deliver interference-free data transfer.
Built for harsh environmentsA PVC jacket resists corrosion and abrasion, so you can rely on this cable in demanding settings.
Built for harsh environmentsA PVC jacket resists corrosion and abrasion, so you can rely on this cable in demanding settings.
Light weight of 25.5g makes it portable and easy to carry around
Versatile, as it's 3D and Ethernet-ready for supported devices
Pre-assembled, so ready for immediate use
Versatile, as it's 3D and Ethernet-ready for supported devices
Pre-assembled, so ready for immediate use
The HDMIACMM1 HDMI® Mini to HDMI Cable with Ethernet lets you connect devices that feature an HDMI Mini port to an HDMI-enabled display/device, providing a cost-saving solution for connecting cutting-edge and next-generation HDMI-enabled devices to existing HDMI technology.
This HDMI Mini to HDMI adapter features high-quality gold-tipped connectors that ensure peak connectivity,
This HDMI Mini to HDMI adapter features high-quality gold-tipped connectors that ensure peak connectivity,
FAQs
Gold-plated HDMI® Mini and HDMI connectors
Compact, lightweight design
3D and Ethernet ready for supported devices
Supports IP-based applications
The lightweight, compact design of this A to C HDMI® cable offers an easy-to-manage, direct connection between an HDMI® Mini-enabled digital video camera and an HDTV or display
Backed by StarTech.com lifetime warranty
Applications
Ideal solution for data applications requiring high speed data transmission
Broadband systems
Telecommunication / Data communication
Used by long distance networks with mission critical data
Compact, lightweight design
3D and Ethernet ready for supported devices
Supports IP-based applications
The lightweight, compact design of this A to C HDMI® cable offers an easy-to-manage, direct connection between an HDMI® Mini-enabled digital video camera and an HDTV or display
Backed by StarTech.com lifetime warranty
Applications
Ideal solution for data applications requiring high speed data transmission
Broadband systems
Telecommunication / Data communication
Used by long distance networks with mission critical data
Can I use this cable in commercial environments?Yes, strain relief on its connectors helps to prevent damage from repetitive bending, so it's a good choice for busy commercial environments.
Specifications
Attribute | Value |
---|---|
Length | 0.3m |
HDMI Version | HDMI 1.2 |
Sheath Colour | Black |
Standards Met | CE, REACH, RoHS |
Shielding | Aluminium-Mylar Foil with Braid |
Outer Sheath Material | PVC |