HDMI to HDMI A 1.4 with Ethernet L=2M

  • RS Stock No. 187-9978
  • Mfr. Part No. 68767-0200
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

HDMI is an industry-supported and evolving standard that meets the needs for uncompressed, digital audio/video interface for high-definition consumer electronics and portable hand-held devices

HDMI A Male-to-HDMI A Male Cable Assembly, Version 1.4 with Ethernet, 2.0m Length, Black

Specifications
Attribute Value
Cable Type HDMI to HDMI
Connector A Gender Male
Connector A Type HDMI
Connector B Gender Male
Connector B Type HDMI
Current Rating 0.5 A
Length 2 (Cable)m
Outer Sheath Material PVC
Series 68767
Sheath Colour Black
Shielding Shielded
Voltage Rating 40 V dc
On back order for despatch 28/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 22.33
(exc. GST)
$ 24.56
(inc. GST)
units
Per unit
1 - 9
$22.33
10 - 24
$20.56
25 +
$19.02
Related Products
HDMI Ethernet cable adding high-speed networking to HDMI ...
Description:
HDMI Ethernet cable adding high-speed networking to HDMI links. Allows you the user to take full advantage of IP enabled devices without the need for a separate Ethernet cable. HDMI Ethernet ChannelAudio Return Channel3D - definition4 k supportHDMI male connector ...
The HDMM1M High Speed HDMI® cable (1m/3.2ft) features ...
Description:
The HDMM1M High Speed HDMI® cable (1m/3.2ft) features 2 gold-plated HDMI (male) connectors and durable high quality construction to provide a dependable HDMI to HDMI connection between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, stereo receivers, projectors and ...
The HDMM50CM High Speed HDMI® cable (0.5m/1.6ft) features ...
Description:
The HDMM50CM High Speed HDMI® cable (0.5m/1.6ft) features 2 gold-plated HDMI (male) connectors and durable high quality construction to provide a dependable HDMI to HDMI connection between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, stereo receivers, projectors and ...
The HDMIROTMM6 High Speed HDMI® Swivel Cable (6 ...
Description:
The HDMIROTMM6 High Speed HDMI® Swivel Cable (6 ft) features two gold plated 180° flexible HDMI connectors, which provide a direct link between HDMI-enabled devices such as Blu-Ray players, HDTVs, DVD Players, stereo receivers and more.The swiveling/pivoting HDMI connectors offer ...