HDMI to HDMI A 1.4 with Ethernet L=1M

  • RS Stock No. 187-9966
  • Mfr. Part No. 68767-0199
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

HDMI is an industry-supported and evolving standard that meets the needs for uncompressed, digital audio/video interface for high-definition consumer electronics and portable hand-held devices

Specifications
Attribute Value
Length 1m
Cable Type HDMI to HDMI
Connector A Gender Male
Connector A Type HDMI
Connector B Gender Male
Connector B Type HDMI
Sheath Colour Black
54 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
Was $17.17
$ 13.73
(exc. GST)
$ 15.10
(inc. GST)
units
Per unit
1 - 9
$13.73
10 - 24
$12.96
25 - 49
$11.98
50 +
$11.13
Related Products
The HDMM1M High Speed HDMI® cable (1m/32ft) features ...
Description:
The HDMM1M High Speed HDMI® cable (1m/32ft) features 2 gold-plated HDMI (male) connectors and durable high quality construction to provide a dependable HDMI to HDMI connection between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, stereo receivers, projectors and ...
The HDMM50CM High Speed HDMI® cable (05m/1.6ft) features ...
Description:
The HDMM50CM High Speed HDMI® cable (05m/1.6ft) features 2 gold-plated HDMI (male) connectors and durable high quality construction to provide a dependable HDMI to HDMI connection between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, stereo receivers, projectors and ...
The HDMIMM6HS 6-foot High Speed HDMI® Cable with ...
Description:
The HDMIMM6HS 6-foot High Speed HDMI® Cable with Ethernet supports the advanced capabilities of the High-Definition Multimedia Interface, including Ethernet data inter-connectivity with compatible HDMI-enabled products, and is fully backward compatible with older HDMI-capable devicesThe cable features gold-plated ...
The HDPSMM1M Pro Series High Speed HDMI cable ...
Description:
The HDPSMM1M Pro Series High Speed HDMI cable (1m) features 2 gold-plated HDMI (male) connectors inside a metal connector moulding, providing durable, high quality connections with a stylish look that offer the perfect finish for your home theatre or professional ...