HDMI to HDMI A 1.4 with Ethernet L=2M

  • RS Stock No. 187-9748
  • Mfr. Part No. 68767-0200
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

HDMI is an industry-supported and evolving standard that meets the needs for uncompressed, digital audio/video interface for high-definition consumer electronics and portable hand-held devices

HDMI A Male-to-HDMI A Male Cable Assembly, Version 1.4 with Ethernet, 2.0m Length, Black

Specifications
Attribute Value
Length 2m
Cable Type HDMI to HDMI
Connector A Gender Male
Connector A Type HDMI
Connector B Gender Male
Connector B Type HDMI
Sheath Colour Black
On back order for despatch 12/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
Was $17.718
$ 13.00
(exc. GST)
$ 14.30
(inc. GST)
units
Per unit
Per Bag*
50 +
$13.00
$650.00
*price indicative
Related Products
The HDMM1M High Speed HDMI® cable (1m/32ft) features ...
Description:
The HDMM1M High Speed HDMI® cable (1m/32ft) features 2 gold-plated HDMI (male) connectors and durable high quality construction to provide a dependable HDMI to HDMI connection between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, stereo receivers, projectors and ...
The HDMM50CM High Speed HDMI® cable (05m/1.6ft) features ...
Description:
The HDMM50CM High Speed HDMI® cable (05m/1.6ft) features 2 gold-plated HDMI (male) connectors and durable high quality construction to provide a dependable HDMI to HDMI connection between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, stereo receivers, projectors and ...
The HDMIMM6HS 6-foot High Speed HDMI® Cable with ...
Description:
The HDMIMM6HS 6-foot High Speed HDMI® Cable with Ethernet supports the advanced capabilities of the High-Definition Multimedia Interface, including Ethernet data inter-connectivity with compatible HDMI-enabled products, and is fully backward compatible with older HDMI-capable devicesThe cable features gold-plated ...
The HDPSMM2M Pro Series High Speed HDMI cable ...
Description:
The HDPSMM2M Pro Series High Speed HDMI cable (2m) features 2 gold-plated HDMI (male) connectors inside a metal connector moulding, providing durable, high quality connections with a stylish look that offer the perfect finish for your home theatre or professional ...