Molex Male HDMI to Male HDMI Cable, 5m
- RS Stock No.:
- 151-2719
- Mfr. Part No.:
- 887689830
- Manufacturer:
- Molex
View all HDMI Cables
255 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$34.90
(exc. GST)
$38.39
(inc. GST)
units | Per unit |
1 - 4 | $34.90 |
5 - 9 | $34.12 |
10 + | $31.84 |
- RS Stock No.:
- 151-2719
- Mfr. Part No.:
- 887689830
- Manufacturer:
- Molex
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HDMI-to-HDMI Cable Assembly, 28 AWG, 5.0m Length
Specifications
Attribute | Value |
Connector 1 | HDMI |
Connector 2 | HDMI |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 5m |
Sheath Colour | Black |
Connector A Gender | Male |
Current Rating | 500 mA |
Connector B Gender | Male |
Connector B | HDMI |
Connector A | HDMI |
Voltage Rating | 40 V |