Molex HDMI Adapter Male to Male

  • RS Stock No. 727-6257
  • Mfr. Part No. 68786-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

HDMI Type D Micro Cable Assemblies

These HDMI Type D to Type A Micro Cable Assemblies mate with the Series 46765 HDMI Type D Micro,Connectors, see stock number 727-6311 typical.

Cable Impedance is 100 ohms ± 15%. Propagation delay (max) 2.42 ns per cable

Approvals

EU, RoHS

Molex HDMI Type D Micro Connectors

The Molex HDMI Type D Micro connector meets all mechanical and electrical requirements of the HDMI 1.4 Specification and is only half the size of the current Type C (Mini) connector. These HDMI Type D Micro connectors offer significant space-saving and real estate advantages and is the industry’s only I/O solution that allows customers to surpass HD consumer demand. Despite its smaller size, the new HDMI Type D Micro connector delivers equivalent mechanical strength and electrical characteristics of its larger Type C predecessor.

Specifications
Attribute Value
Converts To Type HDMI
Converts To Gender Male
Converts From Gender Male
Current Rating 800mA
Voltage Rating 30 V
482 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 29.26
(exc. GST)
$ 32.19
(inc. GST)
units
Per unit
1 - 24
$29.26
25 - 74
$26.64
75 - 199
$23.04
200 - 399
$19.75
400 +
$18.14
Related Products
XLR/Jack Adaptors In-line and jack adaptors for use ...
Description:
XLR/Jack Adaptors In-line and jack adaptors for use with ’X’ series or plastic XLR connectors The X-Jack has internal flying leads connected to the stereo jack plug end but unconnected to the X-plug end which may be wired to individual ...
Display Port is a 20 pin connector similar ...
Description:
Display Port is a 20 pin connector similar to HDMI but designed to replace DVI/VGA The standard was put forward by VESA to define a new royalty free audio/video connection.Our Display Port to DVI adapters are the perfect solution for ...
This compact and versatile cable features a male ...
Description:
This compact and versatile cable features a male mini Display Port connector at one end and a female HDMI adapter at the other, allowing you to easily connect devices such as a tablet, laptop or Mac Book to a high ...
The RS PRO HDMI splitter is a 2 ...
Description:
The RS PRO HDMI splitter is a 2 port, 4K HDMI splitter with the bandwidth of 102Gbps. It is designed to support up to 4K x 2K resolutions and up to HDCP. It includes HDMI male to VGA female adapter ...