DTS 1 x 22 W LED Fixture Hazardous Area Light Fitting, 2, 22, LED, Temp T6, 100 → 254 V ac, ATEX, IECEx
- RS Stock No.:
- 173-5619
- Mfr. Part No.:
- EVNL220-0000
- Brand:
- DTS
Discontinued product
- RS Stock No.:
- 173-5619
- Mfr. Part No.:
- EVNL220-0000
- Brand:
- DTS
Technical data sheets
Legislation and Compliance
Product Details
LED fixture, 5 wire loop - 22W - universal electronic driver 100-254V 50-60Hz and LED module - includes - one nylon M20 cable gland diam 6 - 12mm, two M20 nylon stopping plugs and two zinc-plated steel brackets for ceiling mounting (V015) - LCIE 15ATEX 1010X, IECEx LCIE 15 0018X, II 3 GD, Ex nA IIC T4 Gc (-40C to -60C), Ex nA IIC T5 Gc (-40C to -25C), Ex tc IIIC T85Dc (-40C to -60C), Ex tc IIIC T65Dc (-40C to -35C)
EVNL Linear LED fitting
5 wires
Glass Diffuser
Suitable for use in Zones 1, 2, 21, 22
5 wires
Glass Diffuser
Suitable for use in Zones 1, 2, 21, 22
Specifications
Attribute | Value |
---|---|
Type | LED Fixture |
Zone Classification | 2, 22 |
Temperature Classification | T6 |
Wattage | 1 x 22 W |
Lamp Type | LED |
Voltage Rating | 100 → 254 V ac |
Lamp Size | T8 |
Length | 785 mm |
Width | 170.5 mm |
Individual Lamp Wattage | 19W |
Number of Lamps | 1 |
Hazardous Area Certification | ATEX, IECEx |
Current Rating | 0.10 A @ 230 V ac |
Series | EVNL |