DTS 1 x 23 W Tubular LED Fixture Hazardous Area Light Fitting, 1, 2, 21, 22, LED, Temp T6, 100 → 254 V ac, ATEX,
- RS Stock No.:
- 173-5616
- Mfr. Part No.:
- XFFL220V-00000
- Brand:
- DTS
Discontinued product
- RS Stock No.:
- 173-5616
- Mfr. Part No.:
- XFFL220V-00000
- Brand:
- DTS
Technical data sheets
Legislation and Compliance
Product Details
Tubular LED fixture - Glass tube - 23W - universal electronic driver 100-254V 50-60Hz and LED module - Offshore grade yellow paint RAL 1003 - includes - one 3/4 NPT nickel plated brass cable gland for non-armoured cable diameter 6-12 mm, one nickel plated 3/4 NPT stopping plug and two zinc-plated steel articulated brackets for ceiling mounting (D023) - INERIS 13 ATEX 0050X, II 2 GD, Ex d IIC T6 Gb , Ex tb IIIC T70C Db (-20C to 55C)
XFFL Tubular LED fitting
5 wires
Glass Diffuser
Equipped with 1 cable gland & 1 plug
Suitable for use in Zones 1, 2, 21, 22
5 wires
Glass Diffuser
Equipped with 1 cable gland & 1 plug
Suitable for use in Zones 1, 2, 21, 22
Specifications
Attribute | Value |
---|---|
Type | Tubular LED Fixture |
Zone Classification | 1, 2, 21, 22 |
Temperature Classification | T6 |
Wattage | 1 x 23 W |
Lamp Type | LED |
Voltage Rating | 100 → 254 V ac |
Lamp Size | T8 |
Length | 775 mm |
Width | 205 mm |
Individual Lamp Wattage | 19W |
Number of Lamps | 1 |
Hazardous Area Certification | ATEX, IECEx |
Series | XFFL |
Current Rating | 0.10 A @ 230 V ac |